FMB50DYFR

Heilind Number:SULFMB50DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB50DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB50DYFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:100
SKU:SULFMB50DYFR

Detailed Description

The FMB50DYFR is a high-performance PCB connector designed for demanding applications. With a contact pitch of 1.27mm and two rows of female connectors, this connector ensures reliable and efficient connectivity on metal boards. Featuring a unique PPS and Spinodal construction with gold plating, it offers exceptional durability and conductivity, even in harsh environments. The cantilever contact type and surface mount termination method make installation easy and secure. Rated for 300VAC and with an operating temperature range of -65 to 200°C, this connector is suitable for a wide range of industrial and electronic systems. With 100 positions and a tail length of 2.54mm, it provides ample connectivity options while maintaining a compact .61in height and 9.4mm width. Whether used in board-to-board or card edge connections, the FMB50DYFR ensures high reliability and performance, making it an essential component for your project.