FMB50DYFT

Heilind Number:SULFMB50DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB50DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB50DYFT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB50DYFT

Detailed Description

Introducing the FMB50DYFT, a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal technology with a precision tolerance of .000030 GO, this connector ensures reliable and efficient power transmission. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for high-power setups. The female gender, dual-row design with threaded mounting and surface mount termination make installation easy and secure. Its Spinodal contact material with gold plating guarantees excellent conductivity and durability. Each connector offers 100 positions with a pitch of 1.27mm, perfect for densely populated boards. Operating seamlessly in a wide temperature range from -65 to 200°C, it is suited for harsh environments. The straight orientation and cantilever contact type further enhance its versatility. With a tail length of 2.54mm, connector height of 15.49mm, and width of 9.4mm, it provides a compact yet robust solution. Whether for board-to-board or card edge connections, the FMB50DYFT delivers exceptional performance.