FMB50DYHR

Heilind Number:SULFMB50DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB50DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB50DYHR
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB50DYHR

Detailed Description

Introducing the FMB50DYHR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 100 positions across 2 rows, this connector ensures secure and reliable connectivity. Its female gender, metal board lock mount type, and thru-hole termination method guarantee stability and ease of installation. Constructed with spinodal contact material and gold plating, it offers exceptional conductivity and durability, suitable for environments with a voltage rating of up to 300 VAC. The cantilever contact type and straight orientation further enhance its versatility. Operating within a wide temperature range of -65 to 200°C, this connector is ideal for use in harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient while maintaining robust performance. Whether for aerospace, defense, or industrial applications, the FMB50DYHR delivers reliable and efficient board-to-board connections.