FMB50DYHT

Heilind Number:SULFMB50DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB50DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB50DYHT
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB50DYHT

Detailed Description

The FMB50DYHT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged threaded mount and thru-hole termination, this connector ensures secure and reliable connections. With a pitch of 1.27mm and 100 positions, it offers ample connectivity in a compact form factor. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and durability even in harsh environments. Its cantilever contact type and straight orientation make for easy installation. Operating within a wide temperature range of -65 to 200°C and with a maximum voltage of 300VAC, it is suitable for use in various industrial settings. The connector's 15.49mm height and 9.4mm width provide compatibility with standard PCB layouts. Trust the FMB50DYHT for high-reliability connections in your next project.