FMB50DYRN

Heilind Number:SULFMB50DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB50DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB50DYRN
Amperage:1 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:100
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB50DYRN

Detailed Description

The FMB50DYRN is a high-performance PCB connector designed for reliable and efficient board-to-board connections in demanding environments. Featuring PPS and Spinodal material construction, this connector ensures exceptional durability and performance. With a contact material of Spinodal and gold plating, it guarantees excellent conductivity and resistance to corrosion. The cantilever contact type and straddle orientation make it easy to install and secure. With two rows and 100 positions, it offers ample connectivity options. Operating at a voltage of 300 VAC and temperatures ranging from -65 to 200 °C, it is suitable for a wide range of applications. The termination method of Card Extender and gold plating further enhance its reliability. Compact in size with a connector height of .61 inches and a width of 9.4 mm, it is ideal for space-constrained installations. Trusted for its high quality and performance, the FMB50DYRN is the perfect choice for critical PCB connectivity needs.