| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB50DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB50DYRQ |
FMB50DYRQ
| Heilind Number: | SULFMB50DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB50DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB50DYRQ, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 1.27mm and 100 positions, this connector offers reliable connectivity in even the most demanding environments. Featuring spinodal contact material with gold plating, it ensures low contact resistance and excellent signal integrity. The cantilever contact type and straddle orientation make for easy installation, while the card extender termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is perfect for aerospace, military, and industrial use. Its compact design, with a height of .61 inches and a width of 9.4mm, allows for efficient PCB layout. Trust in the FMB50DYRQ for seamless and durable board-to-board connections.

