| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB50DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB50DYRT |
FMB50DYRT
| Heilind Number: | SULFMB50DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB50DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB50DYRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm (.05in), this connector offers precise and secure connections. With a contact material of Spinodal and contact plating of Gold, it ensures reliable conductivity even in harsh environments. The .000030 GO PPS & SPINODAL construction guarantees exceptional performance, with an operating temperature range of -65 to 200°C. Suitable for high-speed data transmission and power delivery, this connector is ideal for aerospace, defense, and industrial applications. Trust the FMB50DYRT for seamless and efficient connectivity in your projects.

