FMB55DYHD

Heilind Number:SULFMB55DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB55DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB55DYHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULFMB55DYHD

Detailed Description

Introducing the FMB55DYHD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and spinodal materials, this connector offers exceptional durability in extreme environments. With a contact plating of gold and termination method through-hole, it ensures reliable connectivity with minimal signal loss. The 110 positions, arranged in two rows with a 1.27mm pitch, cater to high-density PCB layouts. Operating at a wide temperature range from -65 to 200°C and rated for 300VAC, it is suitable for aerospace, defense, and industrial systems. The female gender and cantilever contact type provide secure mating, while the straight orientation and clearance hole mount type facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.18mm, this connector offers a compact yet efficient solution for your connectivity needs. Perfect for applications where reliability is paramount, the FMB55DYHD is a top choice for engineers and designers seeking high-quality board-to-board connections.