FMB55DYHR

Heilind Number:SULFMB55DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB55DYHR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB55DYHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULFMB55DYHR

Detailed Description

The SKU FMB55DYHR offers a high-performance solution for board-to-board PCB connections, featuring a durable construction with PPS and Spinodal materials. With a precise pitch of 1.27mm (.05 in) and a contact plating of gold, this connector ensures reliable conductivity in demanding environments. Designed for ease of installation, it boasts a metal board lock mount type and thru-hole termination method. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200 °C, it guarantees safe and efficient operation. Its cantilever contact type and straight orientation further enhance connectivity. With 110 positions and a tail length of 3.18mm (.125 in), it offers ample versatility for various applications. The connector's compact size, with a height of .61 in (15.49 mm) and a width of 9.4mm (.37 in), makes it suitable for space-constrained designs. Gold termination plating ensures long-term performance. Whether in industrial or commercial settings, the FMB55DYHR connector delivers high reliability and durability.