FMB55DYHT

Heilind Number:SULFMB55DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB55DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB55DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:110
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:110
SKU:SULFMB55DYHT

Detailed Description

Introducing the PPS & Spinodal Board To Board PCB Connector, SKU FMB55DYHT. With a precision engineered pitch of 1.27mm (.05 in), this connector features two rows and a total of 110 positions, making it ideal for high-density applications. Designed for a female gender orientation with threaded mount type and thru-hole termination method, it ensures secure and reliable connectivity. The contact material of Spinodal and gold plating guarantee excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 200°C. With a voltage rating of 300 VAC and amperage of 1A, this connector meets stringent performance standards. Its cantilever contact type and straight orientation facilitate easy insertion and removal. The tail length of 3.18mm (.125 in) offers flexibility in installation. Measuring at a compact height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it saves valuable board space. Perfect for applications demanding high reliability and signal integrity, the FMB55DYHT is the connector of choice for professionals in the electronics industry.