FMB60DYFR

Heilind Number:SULFMB60DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYFR
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB60DYFR

Detailed Description

Introducing the FMB60DYFR, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold contact plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a pitch of 1.27mm and 120 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and surface mount termination method make for easy installation on metal boards. Operating flawlessly in a wide temperature range from -65 to 200°C, it's suitable for harsh environments. With a voltage rating of 300VAC and an amperage of 1A, this connector guarantees safe and efficient power transmission. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for hi-rel applications, the FMB60DYFR is the perfect choice for your connectivity needs.