FMB60DYHD

Heilind Number:SULFMB60DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYHD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB60DYHD

Detailed Description

Introducing the FMB60DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of contacts, this connector offers exceptional connectivity in tight spaces. Featuring a unique cantilever contact design with Spinodal material and gold plating, it ensures reliable signal transmission with minimal signal loss. The clearance hole mount type and thru-hole termination method make installation a breeze, while the 1.27mm pitch allows for precise alignment. Operating at a wide temperature range from -65 to 200°C and with a voltage rating of 300VAC, this connector is built to withstand harsh environments. With 120 positions and a tail length of 3.18mm, it provides ample connectivity options. Whether used in aerospace, defense, or industrial applications, the FMB60DYHD delivers unparalleled performance and durability. Elevate your connectivity solutions with this essential component.