FMB60DYHT

Heilind Number:SULFMB60DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:120
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:120
SKU:SULFMB60DYHT

Detailed Description

Introducing the FMB60DYHT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows with a total of 120 positions, this connector ensures efficient and reliable connectivity. The female gender, threaded mount type, and thru-hole termination method guarantee secure installation. Constructed with Spinodal contact material and gold plating, it offers superior conductivity and durability, even in harsh environments with operating temperatures ranging from -65 to 200°C. The cantilever contact type and straight orientation further enhance its functionality. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for a wide range of electronic systems. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, military, or industrial settings, the FMB60DYHT ensures optimal performance and longevity. Upgrade your connectivity solutions with this reliable and high-quality connector.