FMB60DYRD

Heilind Number:SULFMB60DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL; .000030 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYRD
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB60DYRD

Detailed Description

This FMB60DYRD connector offers high performance in PPS and Spinodal construction, featuring a minimal .000030 inch size for precise connectivity. With a female gender and two rows, it suits various PCB applications. Designed for clearance hole mounting and termination via a card extender, it ensures secure and efficient contact. The Spinodal contact material with gold plating guarantees optimal conductivity, while the cantilever type and straddle orientation enhance functionality. With 120 positions and a tail length of .175 inches, it accommodates complex connections. Operating in a wide temperature range from -65 to 200°C and rated for 300 VAC, it guarantees reliability even in demanding environments. RoHS compliant and boasting gold termination plating, this connector is ideal for hi-rel applications in sectors like aerospace and defense. The acronym FMB60DYRD signifies its specialized features, making it a standout choice for high-end connectivity solutions.