| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB60DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB60DYRN |
FMB60DYRN
| Heilind Number: | SULFMB60DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB60DYRN |
| ECAD Model: |
Specifications
Detailed Description
The FMB60DYRN connector features a unique design suitable for high-reliability applications. With PPS & Spinodal construction and gold plating, it ensures excellent conductivity and durability. This female connector, with two rows and 120 positions, offers ample connectivity. The cantilever contact type and straddle orientation provide secure connections. Operating in a wide temperature range from -65 to 200 °C, it is reliable in various environments. With a 1A amperage and 300VAC voltage rating, it meets power transmission needs. The termination method using a card extender and gold-plated tails ensures easy and reliable installation. Ideal for board-to-board and card edge connections, this connector is essential for high-performance electronic systems that demand precision and reliability.

