FMB60DYRQ

Heilind Number:SULFMB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB60DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB60DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB60DYRQ

Detailed Description

Introducing the FMB60DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a stringent operating temperature range of -65 to 200°C, this connector ensures reliable performance in extreme environments. Featuring two rows of 120 gold-plated female contacts with a pitch of 1.27mm, it offers secure and efficient connectivity. The cantilever contact type and straddle mount orientation further enhance its durability and stability. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for power and signal transmission. The Spinodal contact material and termination method through card extender guarantee exceptional conductivity and longevity. Measuring at a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trusted for its quality and performance, the FMB60DYRQ is the perfect choice for high-reliability electronic systems.