| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB60DYRT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB60DYRT |
FMB60DYRT
| Heilind Number: | SULFMB60DYRT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB60DYRT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB60DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring 120 positions spread across 2 rows, this connector offers reliable connectivity in a compact form factor. Its threaded mount type and cantilever contact design ensure secure attachment and efficient signal transmission. The contact material, Spinodal, plated with gold, guarantees excellent conductivity and durability, even in harsh environments. Operating within a wide temperature range of -65 to 200°C, it is suitable for use in extreme conditions. Tailored for female gender, the FMB60DYRT is ideal for various electronic systems, meeting the highest standards of performance and reliability.

