| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB64DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB64DYFR |
FMB64DYFR
| Heilind Number: | SULFMB64DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB64DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FMB64DYFR, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable conductivity and corrosion resistance. Featuring a pitch of 1.27mm and 128 positions, it offers versatile connectivity options. The cantilever contact type and straight orientation make for easy and secure mating. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. The metal board lock mount type and surface mount termination method provide sturdy attachment to PCBs. With a voltage rating of 300VAC and amperage of 1A, it meets stringent electrical requirements. Ideal for hi-rel industries, this connector guarantees durability and performance. Upgrade your connectivity solutions with the FMB64DYFR.

