FMB64DYFT

Heilind Number:SULFMB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB64DYFT

Detailed Description

Introducing the FMB64DYFT, a high-performance female PCB connector designed for critical applications. Featuring a robust construction with PPS and Spinodal materials, this connector ensures reliable connectivity in demanding environments. With a pitch of 1.27mm and two rows of 128 positions, it offers ample connectivity options. The contact material is Spinodal with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 200°C and capable of handling up to 300VAC, this connector is suitable for various industrial settings. Its surface mount termination method and threaded mount type provide secure and stable attachment to PCBs. The cantilever contact type with a tail length of 2.54mm allows for efficient signal transmission. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Perfect for board-to-board and card edge connections, the FMB64DYFT is a reliable solution for your connectivity needs.