FMB64DYRN

Heilind Number:SULFMB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB64DYRN

Detailed Description

Introducing the FMB64DYRN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a pitch of 1.27mm (.05in) and a contact material of Spinodal with gold plating, this connector ensures reliable signal transmission. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent power requirements. The cantilever contact type and straddle orientation provide secure connections in a compact form factor. With two rows and 128 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 200°C, it's suited for harsh environments. The termination method using a card extender and gold-plated tails guarantees durability. With a low connector height of .61in (15.49mm) and a width of 9.4mm (.37in), it's ideal for space-constrained designs. Perfect for aerospace, defense, and industrial applications, the FMB64DYRN sets a new standard in connectivity.