FMB64DYRQ

Heilind Number:SULFMB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB64DYRQ

Detailed Description

Featuring a sleek and efficient design, the FMB64DYRQ Connector is a powerhouse of connectivity for your electronic devices. With a contact material of Spinodal and gold plating, this female connector ensures reliable and durable performance. Boasting a dual-row setup with 128 positions, it offers ample room for seamless connections. Its straddle mount and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 200°C, this connector guarantees reliability even in harsh environments. Perfect for high-performance applications, it has an amperage rating of 1A and a voltage tolerance of 300VAC. With a pitch of 1.27mm (.05in) and a compact size, it's ideal for densely packed circuit boards. Trust in the FMB64DYRQ for top-notch board-to-board and card edge connections.