FMB64DYRT

Heilind Number:SULFMB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB64DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB64DYRT

Detailed Description

Introducing the FMB64DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and spinodal construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a pitch of 1.27mm (.05 in) and a contact type of Cantilever, it offers precise and efficient signal transmission. The two rows of 128 female contacts, made of gold-plated spinodal, guarantee optimal conductivity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200°C, it is suitable for a wide range of industrial settings. The threaded mount type and card extender termination method provide secure and easy installation. Measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, this connector is compact yet robust. Trust the FMB64DYRT for your critical connectivity needs.