FMB65DYFD

Heilind Number:SULFMB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYFD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYFD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB65DYFD

Detailed Description

Introducing the FMB65DYFD, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 130 female contacts, this connector offers reliable connectivity in compact spaces. Featuring PPS & Spinodal;.000030 GO construction with gold contact plating, it ensures excellent signal transmission and durability. The cantilever contact type and surface mount termination method streamline installation. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, and with a voltage rating of 300 VAC, this connector is suitable for harsh environments. With a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), it provides a space-efficient solution for board-to-board and card edge connections. Trust the FMB65DYFD for superior performance in your electronic designs.