FMB65DYFT

Heilind Number:SULFMB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYFT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Surface Mount
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULFMB65DYFT

Detailed Description

The FMB65DYFT is a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows of 130 gold-plated contacts, this connector ensures reliable signal transmission in even the harshest environments. Featuring a surface mount termination method and spinodal contact material, it offers excellent conductivity and durability. Operating in a wide temperature range from -65 to 200°C, it is suitable for use in extreme conditions. The straight orientation and threaded mount type make installation easy and secure. With a voltage rating of 300VAC and a current rating of 1A, it is ideal for power and data transmission. The compact design, with a connector height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it perfect for space-constrained applications. Whether used in aerospace, military, or industrial systems, the FMB65DYFT ensures high-reliability connectivity.