| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB65DYHD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB65DYHD |
FMB65DYHD
| Heilind Number: | SULFMB65DYHD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB65DYHD |
| ECAD Model: |
Specifications
Detailed Description
The FMB65DYHD is a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, it ensures reliable connectivity with a voltage rating of 300 VAC and amperage of 1 A. Featuring two rows with 130 positions spaced at a pitch of 1.27 mm, it offers efficient signal transmission. The cantilever contact type and clearance hole mount method make installation easy and secure. Operating in a wide temperature range from -65 to 200 °C, it is suitable for harsh environments. Measuring 15.49 mm in height and 9.4 mm in width, this connector provides a compact yet robust solution for your connectivity needs in industries such as aerospace, defense, and telecommunications.

