FMB65DYHN

Heilind Number:SULFMB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYHN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB65DYHN

Detailed Description

Introducing the FMB65DYHN, a high-performance board-to-board PCB connector designed with precision in mind. Featuring PPS & Spinodal construction with a tight .000030 GO tolerance, this connector ensures reliable connectivity in even the most demanding environments. With a female gender and 2 rows of 130 cantilever contacts plated in gold, it guarantees optimal signal transmission. The termination method of thru-hole mounting and a pitch of 1.27mm allow for easy and secure installation on PCBs. Operating flawlessly at temperatures ranging from -65 to 200 °C, and with a voltage rating of 300 VAC, it is suitable for a wide range of applications. With its compact size, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained designs. Trust the FMB65DYHN for your connectivity needs, where quality meets performance.