FMB65DYHT

Heilind Number:SULFMB65DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:130
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULFMB65DYHT

Detailed Description

Introducing the FMB65DYHT, a high-performance board-to-board PCB connector designed for precision applications. Engineered with PPS and Spinodal materials, this connector offers exceptional durability and reliability. Featuring a contact pitch of 1.27mm (.05 in) and 130 positions across 2 rows, it ensures seamless connectivity in compact spaces. The termination method of thru-hole mounting with gold-plated Spinodal contacts guarantees secure and low-resistance connections. With a voltage rating of 300 VAC, amperage of 1A, and operating temperature range from -65 to 200°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation further enhance ease of use. Measuring at a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it offers a compact yet sturdy solution for your PCB connectivity needs. Trust in the FMB65DYHT for high-reliability performance.