FMB65DYRD

Heilind Number:SULFMB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYRD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB65DYRD

Detailed Description

FMB65DYRD features a high-performance female connector designed for demanding applications in PPS & Spinodal materials. With a contact pitch of 1.27mm (.05in) and two rows of 130 positions, it offers precise and reliable connectivity. The contact material is Spinodal with Gold plating, ensuring excellent conductivity and durability. Operating at a wide temperature range of -65 to 200°C, it is suitable for harsh environments. The termination method is via Card Extender with a Clearance Hole mount type, making installation easy. With a low connector height of 15.49mm (.61in) and a compact width of 9.4mm (.37in), it is ideal for space-constrained PCB layouts. Rated for 300VAC and 1A, this connector guarantees safe and efficient power transmission. Whether used in aerospace, defense, or industrial applications, the FMB65DYRD delivers high performance and reliability.