| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB65DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB65DYRN |
FMB65DYRN
| Heilind Number: | SULFMB65DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB65DYRN |
| ECAD Model: |
Specifications
Detailed Description
Our FMB65DYRN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and two rows, it offers precise connectivity in compact spaces. The female connector features 130 cantilever contacts made of Spinodal with gold plating, ensuring reliable signal transmission. Operating in extreme temperatures ranging from -65 to 200°C, it's suitable for harsh environments. Its card extender termination method and no mounting requirement streamline installation. Compliant with industry standards, including a voltage rating of 300 VAC and an amperage of 1A, this connector guarantees safe and efficient operation. Perfect for aerospace, defense, and industrial systems, the FMB65DYRN sets the benchmark for performance and durability in connectivity solutions.

