FMB65DYRT

Heilind Number:SULFMB65DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB65DYRT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB65DYRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB65DYRT

Detailed Description

The FMB65DYRT connector, featuring PPS & SPINODAL material with a precise .000030 GO tolerance, is designed for high-performance electronic applications. With a current rating of 1 A and voltage capability up to 300 VAC, this female connector offers reliable power transmission. Its 2-row configuration and threaded mount provide secure PCB attachment, while the cantilever contact type ensures consistent signal integrity. Gold-plated Spinodal contacts guarantee excellent conductivity, even in demanding environments with an operating temperature range of -65 to 200 °C. With 130 positions and a 1.27 mm pitch, it allows for dense PCB layouts. The straddle orientation and card extender termination method make it versatile for various board-to-board connections. Measuring just .61 inches in height and 9.4 mm in width, it is compact yet robust. The termination plating of gold ensures long-term durability. Perfect for applications requiring high reliability and performance, the FMB65DYRT is a top choice in the connector market.