FMB66DYFR

Heilind Number:SULFMB66DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYFR
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:132
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB66DYFR

Detailed Description

Introducing the FMB66DYFR, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a contact type of Cantilever, this connector ensures reliable signal transmission in any setup. Featuring a female gender, it offers two rows with a total of 132 positions, making it ideal for complex circuit connections. The contact material, Spinodal, combined with gold plating, guarantees excellent conductivity and durability. Its surface mount termination method and metal board lock mount type provide secure attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 200°C, and with a voltage rating of 300VAC, this connector is suitable for harsh environments. Its compact design, measuring just 9.4mm (.37 in) in width and 15.49mm (.61 in) in height, allows for efficient PCB layout. Trust the FMB66DYFR for your connectivity needs in aerospace, defense, and other industries where reliability is paramount.