FMB66DYHN

Heilind Number:SULFMB66DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:132
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULFMB66DYHN

Detailed Description

Introducing the FMB66DYHN, a high-performance PCB connector designed for demanding applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and low-resistance connections. Featuring a pitch of 1.27mm and a voltage rating of 300VAC, it's suitable for power and signal transmission. Its cantilever contact type and straight orientation make it easy to insert and remove cables. With 132 positions spread across 2 rows, it offers ample connectivity options. Operating in a wide temperature range from -65 to 200°C, it's ideal for harsh environments. The through-hole termination method and a tail length of 3.18mm ensure secure PCB mounting. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for board-to-board and card edge connections, the FMB66DYHN sets a new standard in connectivity.