FMB66DYHT

Heilind Number:SULFMB66DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYHT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Spinodal
Termination Method:Solder
Number of Positions:132
Termination Plating:Gold
Operating Temperature Range:-65 - 200 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULFMB66DYHT

Detailed Description

Introducing the FMB66DYHT, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring PPS & Spinodal;.000030 GO construction, this connector ensures secure and reliable connectivity in any environment. Its straight orientation and two rows of 132 female contacts make it ideal for use in various electronic systems. The cantilever contact type, made of Spinodal with gold plating, guarantees low contact resistance and excellent signal integrity. With a voltage rating of 300 VAC and an operating temperature range of -65 to 200°C, this connector is suitable for both power and data transmission. Its threaded mount type and thru-hole termination method offer easy and secure installation on PCBs. The gold termination plating further enhances its durability and corrosion resistance. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the FMB66DYHT is compact yet robust, making it perfect for space-constrained applications. Whether in aerospace, defense, or industrial systems, this connector is a reliable solution for your connectivity needs.