FMB66DYRN

Heilind Number:SULFMB66DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYRN
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB66DYRN

Detailed Description

Introducing the FMB66DYRN, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of Spinodal and gold plating, this connector ensures reliable and efficient signal transmission. Featuring two rows of 132 cantilever contacts, it offers a secure connection with a pitch of 1.27mm. The female orientation and straddle mount type make it versatile for various PCB setups. Operating in a wide temperature range from -65 to 200°C and with a voltage rating of 300VAC, it guarantees durability in harsh environments. The termination method of card extender and gold-plated termination further enhance its performance. Measuring at a compact height of 15.49mm and width of 9.4mm, it is suitable for space-constrained applications. Trust the FMB66DYRN for seamless connectivity in your mission-critical systems.