FMB66DYRQ

Heilind Number:SULFMB66DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB66DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB66DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:132
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:132
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB66DYRQ

Detailed Description

Introducing the FMB66DYRQ, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a compact straddle mount design with 2 rows of 132 female contacts, this connector ensures secure and reliable connections. The contact material is Spinodal with gold plating, offering excellent conductivity. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, it's suitable for power and signal transmission. The cantilever contact type and card extender termination method provide easy installation. Operating in a wide temperature range of -65 to 200 °C, it's ideal for harsh environments. The connector boasts a low profile with a height of .61 in (15.49 mm) and a slim width of 9.4 mm (.37 in). Gold termination plating ensures long-term durability. Whether it's aerospace, military, or industrial applications, the FMB66DYRQ is the reliable choice for high-speed, high-density PCB connections.