| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB70DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 140 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 140 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB70DYFR |
FMB70DYFR
| Heilind Number: | SULFMB70DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB70DYFR |
| ECAD Model: |
Specifications
Detailed Description
The FMB70DYFR is a high-performance female PCB connector designed for demanding applications. With a contact rating of 1A at 300VAC and operating temperatures ranging from -65 to 200°C, it ensures reliable power transmission in extreme environments. Featuring two rows of 140 cantilever contacts with gold plating on spinodal material, it guarantees excellent conductivity and durability. The surface mount termination method and metal board lock mount type offer secure and efficient installation. With a pitch of 1.27mm, it provides precise connectivity on PCBs. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for hi-rel industries, it meets stringent quality standards. Upgrade your board-to-board connections with the FMB70DYFR.

