FMB70DYFT

Heilind Number:SULFMB70DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYFT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYFT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYFT

Detailed Description

Introducing the FMB70DYFT, a high-performance connector designed for demanding applications. Featuring PPS & SPINODAL materials with a precision .000030 GO contact, this connector ensures reliable power transmission. With a current rating of 1A and voltage capacity of 300VAC, it meets stringent performance requirements. The female connector with two rows of cantilever contacts provides secure connections on threaded mounts. Gold plating on Spinodal contacts guarantees optimal conductivity, while the 1.27mm pitch and 140 positions offer versatility in PCB layouts. Operating smoothly in extreme temperatures ranging from -65 to 200°C, it's ideal for industrial and aerospace environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the FMB70DYFT for high-reliability board-to-board and card edge connections in your critical systems.