FMB70DYHN

Heilind Number:SULFMB70DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYHN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYHN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYHN

Detailed Description

The FMB70DYHN is a high-performance PCB connector featuring PPS and Spinodal construction with a precision tolerance of .000030 GO, ensuring optimal signal integrity. Designed for demanding applications, this female connector offers 140 positions across 2 rows, with a pitch of 1.27mm (.05 in) and cantilever contact type for reliable connectivity. With a voltage rating of 300 VAC and operating temperature range of -65 to 200°C, it guarantees safe and stable performance in extreme environments. The gold termination plating on spinodal contacts ensures excellent conductivity and durability, while the straight orientation and no mounting mount type facilitate easy installation. Its compact size, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB designs. Perfect for high-reliability applications, the FMB70DYHN is a top choice for engineers seeking quality and performance in board-to-board and card edge connectivity.