FMB70DYHT

Heilind Number:SULFMB70DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYHT
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYHT
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:140
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYHT

Detailed Description

Featuring a robust design optimized for high-reliability applications, the FMB70DYHT connector offers seamless board-to-board and card edge connectivity. With a pitch of 1.27mm (.05 in) and two rows of 70 positions each, this connector ensures precise and efficient signal transmission. Its female gender, threaded mount type, and through-hole termination method guarantee secure and stable installation. Crafted with Spinodal contact material and gold plating, it delivers excellent conductivity and durability even in harsh environments, meeting stringent industrial standards. Operating within a wide temperature range of -65 to 200°C, and with a voltage rating of 300 VAC, this connector is suitable for mission-critical systems. Its cantilever contact type and straight orientation further enhance ease of use. Boasting a compact form factor with dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, the FMB70DYHT is ideal for applications where space is limited but reliability is paramount. Elevate your connectivity solutions with this high-performance connector.