FMB70DYRD

Heilind Number:SULFMB70DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYRD
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYRD

Detailed Description

Introducing the FMB70DYRD, a high-performance female connector designed for demanding applications. Featuring PPS & Spinodal material construction with a precision tolerance of .000030 GO, this connector ensures reliable and efficient connectivity. With a current rating of 1 A and a voltage capability of 300 VAC, it meets the needs of power and signal transmission. The two-row design with 140 positions offers ample connectivity options. Utilizing a clearance hole mount and card extender termination method, installation is convenient and secure. The Cantilever contact type with gold plating guarantees low contact resistance and high durability. Operating in a wide temperature range from -65 to 200 °C, this connector is suitable for harsh environments. With a compact size of .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Gold termination plating ensures excellent conductivity and corrosion resistance. Overall, the FMB70DYRD is a reliable solution for board-to-board and card edge connections in various industries.