FMB70DYRN

Heilind Number:SULFMB70DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYRN
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYRN

Detailed Description

Introducing the FMB70DYRN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Spinodal materials with a meticulous .000030 GO tolerance, this connector ensures reliable signal transmission in even the most demanding environments. With a female gender and two rows of 140 cantilever contact positions, it offers seamless connectivity for your electronic devices. The gold-plated Spinodal contacts guarantee optimal conductivity, while the card extender termination method allows for easy installation. Operating flawlessly at temperatures ranging from -65 to 200°C and with a voltage rating of 300 VAC, this connector is ideal for critical systems. Its compact design, with a height of .61 inches and a width of .37 inches, makes it perfect for space-constrained applications. Trust the FMB70DYRN for superior performance in your PCB connections.