FMB70DYRQ

Heilind Number:SULFMB70DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB70DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB70DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB70DYRQ

Detailed Description

The FMB70DYRQ is a high-performance board-to-board PCB connector, meticulously designed for precision and reliability in demanding electronic applications. With a pitch of 1.27mm (.05 in) and two rows accommodating 140 positions, this connector offers seamless connectivity with a low profile. Its straddle mount and card extender termination method ensure secure attachment, while the contact material of Spinodal and gold plating guarantee optimal conductivity. Operating flawlessly in extreme temperatures ranging from -65 to 200°C, it's ideal for aerospace, defense, and industrial environments. The cantilever contact type further enhances durability, while the 300VAC voltage rating ensures safety. This connector, with its 1A amperage rating, is specifically tailored for female connections and measures .61 inches in height and 9.4mm (.37 in) in width. Perfect for applications where performance and longevity are paramount, the FMB70DYRQ sets a new standard in connectivity solutions.