The FMB75DYFD is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Spinodal materials with a precision contact pitch of 1.27mm, this connector ensures reliable signal transmission. With a voltage rating of 300VAC and an amperage of 1A, it meets stringent electrical requirements. The cantilever contact type and gold plating guarantee low contact resistance and high durability. With 150 positions spread across 2 rows, it offers ample connectivity. Operating in a wide temperature range from -65 to 200°C, it is suitable for harsh environments. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Its surface mount termination method and clearance hole mount type facilitate easy and secure installation. Whether used in aerospace, medical, or industrial systems, the FMB75DYFD ensures exceptional performance and longevity.