FMB75DYHD

Heilind Number:SULFMB75DYHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB75DYHD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB75DYHD
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:150
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB75DYHD

Detailed Description

Introducing the FMB75DYHD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm and contact plating in gold, this connector ensures reliable signal transmission with low resistance. Featuring a female gender and straight orientation, it offers easy and secure connectivity in electronic systems. The contact material, Spinodal, guarantees excellent durability and performance even in harsh environments, with an operating temperature range of -65 to 200°C. With 150 positions and a voltage rating of 300VAC, it is suitable for a wide range of power and signal transmission needs. Its clearance hole mount type and thru-hole termination method provide convenient installation on PCBs. The connector's compact size, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Whether used in aerospace, defense, or industrial electronics, the FMB75DYHD meets the highest standards for reliability and performance.