| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions FMB75DYRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 150 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Spinodal |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 150 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 200 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Gold |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULFMB75DYRD |
FMB75DYRD
| Heilind Number: | SULFMB75DYRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | FMB75DYRD |
| ECAD Model: |
Specifications
Detailed Description
The FMB75DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row, 150-position layout with a pitch of 1.27mm, it ensures precise and reliable connections. The female connector, with Spinodal contact material and gold plating, guarantees excellent conductivity and durability. With an operating temperature range of -65 to 200°C and a voltage rating of 300VAC, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation provide secure mating, while the clearance hole mount type and card extender termination method offer easy installation. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, military, or industrial applications, the FMB75DYRD ensures superior performance.

