FMB75DYRN

Heilind Number:SULFMB75DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB75DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB75DYRN
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB75DYRN

Detailed Description

Introducing the FMB75DYRN, a high-performance PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector ensures reliable power and signal transmission. Featuring two rows with a total of 150 positions, it offers ample connectivity options. The female gender and cantilever contact type guarantee secure mating, while the termination method via card extender ensures easy installation. Constructed with spinodal contact material and gold plating, it provides excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 200°C, this connector is ideal for harsh environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), allows for efficient PCB layout. Perfect for board-to-board and card edge connections, the FMB75DYRN is a trusted solution for mission-critical systems.