FMB75DYRQ

Heilind Number:SULFMB75DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB75DYRQ
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB75DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:150
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:150
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB75DYRQ

Detailed Description

The FMB75DYRQ is a high-performance board-to-board PCB connector designed for demanding applications. With two rows of female connectors featuring PPS and Spinodal contact materials and gold plating, this connector ensures reliable signal transmission. Operating at a low amperage of 1A and a voltage of 300VAC, it offers efficient power delivery. The straddle mount design with a card extender termination method allows for secure and stable connections. Featuring 150 cantilever contact positions with a pitch of 1.27mm, it provides ample connectivity options. With a wide operating temperature range of -65 to 200°C, it is suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust the FMB75DYRQ for high-reliability board-to-board connections in your electronic designs.