FMB80DYFR

Heilind Number:SULFMB80DYFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB80DYFR
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB80DYFR
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Surface Mount
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:160
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB80DYFR

Detailed Description

The FMB80DYFR is a high-performance board-to-board PCB connector designed for critical applications requiring precision and reliability. Featuring a unique PPS and spinodal construction with a contact material of spinodal and gold plating, this connector ensures exceptional conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it offers seamless power transmission in demanding environments. The cantilever contact type and surface mount termination method provide secure and efficient connectivity. With 160 positions and a metal board lock mount type, it guarantees stable attachment. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for aerospace, defense, and industrial applications where performance is paramount. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layout. Gold termination plating ensures long-term reliability and corrosion resistance. Trust the FMB80DYFR for your mission-critical connectivity needs.