FMB80DYRD

Heilind Number:SULFMB80DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB80DYRD
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB80DYRD
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB80DYRD

Detailed Description

The FMB80DYRD is a high-performance PCB connector designed for demanding applications. Featuring PPS & Spinodal construction, this connector offers unparalleled durability and reliability. With a contact material of Spinodal and gold plating, it ensures optimal conductivity. Its cantilever contact type and straddle orientation make it easy to install and use. Boasting 160 positions with a pitch of 1.27mm, it provides ample connectivity options. Rated for up to 300VAC and 1A, it is suitable for a wide range of power and signal transmission tasks. Its clearance hole mount type and card extender termination method facilitate secure and stable connections. With an operating temperature range of -65 to 200°C, it can withstand harsh environmental conditions. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Ideal for board-to-board and card edge connections in various industries, the FMB80DYRD is a top choice for high-reliability applications.