FMB80DYRN

Heilind Number:SULFMB80DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:FMB80DYRN
ECAD Model:
3D Model

Description:

PPS & SPINODAL;.000030 GO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions FMB80DYRN
Amperage:1 A
Gender:Female
Number of Contacts:160
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Spinodal
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:160
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 200 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Gold
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULFMB80DYRN

Detailed Description

Introducing the FMB80DYRN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS & Spinodal construction, this connector ensures reliable performance with a contact resistance of just .000030 ohms. With a female gender design and two rows of 160 cantilever contacts, it offers seamless integration for various applications. The termination method of a card extender and gold contact plating guarantee secure connections, while the 1.27mm pitch and 300VAC voltage rating cater to high-speed and high-power requirements. Operating flawlessly in temperatures ranging from -65 to 200°C, this connector is ideal for mission-critical systems where durability and precision are paramount. With a compact height of .61 inches and a width of 9.4mm, it provides space-efficient solutions without compromising on performance. Trust the FMB80DYRN for superior board-to-board connectivity in aerospace, defense, and industrial applications.